P-Channel 30 V 3.6A (Ta) 1.25W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA3401_R1_00001

DigiKey Part Number
3757-PJA3401_R1_00001TR-ND - Tape & Reel (TR)
3757-PJA3401_R1_00001CT-ND - Cut Tape (CT)
3757-PJA3401_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJA3401_R1_00001
Description
SOT-23, MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.6A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
633 pF @ 15 V
FET Type
Power Dissipation (Max)
1.25W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
72mOhm @ 3.6A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMFTP3401Diotec Semiconductor61,6724878-MMFTP3401CT-ND¥2.40000Similar
In-Stock: 2,345
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.49700¥14.97
100¥0.93120¥93.12
500¥0.68558¥342.79
1,000¥0.60594¥605.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.50436¥1,513.08
6,000¥0.45306¥2,718.36
9,000¥0.42689¥3,842.01
15,000¥0.39746¥5,961.90
21,000¥0.38003¥7,980.63
30,000¥0.36307¥10,892.10
Manufacturers Standard Package