
RRR015P03TL | |
|---|---|
DigiKey Part Number | RRR015P03TLTR-ND - Tape & Reel (TR) RRR015P03TLCT-ND - Cut Tape (CT) RRR015P03TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRR015P03TL |
Description | MOSFET P-CH 30V 1.5A TSMT3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 540mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RRR015P03TL Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 230 pF @ 10 V |
FET Type | Power Dissipation (Max) 540mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 160mOhm @ 1.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ5E015RPTL | Rohm Semiconductor | 3,977 | RQ5E015RPTLCT-ND | ¥6.70000 | Similar |
| DMG2307L-7 | Diodes Incorporated | 49,624 | DMG2307L-7DICT-ND | ¥3.72000 | Similar |
| DMP3160L-7 | Diodes Incorporated | 8,828 | DMP3160LDICT-ND | ¥5.04000 | Similar |
| FDN352AP | onsemi | 34,340 | FDN352APCT-ND | ¥6.29000 | Similar |
| NDS332P | onsemi | 29,192 | NDS332PCT-ND | ¥6.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.21800 | ¥42.18 |
| 100 | ¥2.71920 | ¥271.92 |
| 500 | ¥2.07378 | ¥1,036.89 |
| 1,000 | ¥1.86546 | ¥1,865.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.60063 | ¥4,801.89 |
| 6,000 | ¥1.46722 | ¥8,803.32 |
| 9,000 | ¥1.39925 | ¥12,593.25 |
| 15,000 | ¥1.32286 | ¥19,842.90 |
| 21,000 | ¥1.27762 | ¥26,830.02 |
| 30,000 | ¥1.23367 | ¥37,010.10 |

