NCV8187AMN120TAG | |
---|---|
DigiKey Part Number | NCV8187AMN120TAGOSTR-ND - Tape & Reel (TR) NCV8187AMN120TAGOSCT-ND - Cut Tape (CT) NCV8187AMN120TAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8187AMN120TAG |
Description | IC REG LINEAR 1.2V 1.2A 6DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.495V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.01700 | ¥60.17 |
25 | ¥5.65440 | ¥141.36 |
100 | ¥4.28690 | ¥428.69 |
250 | ¥3.64824 | ¥912.06 |
500 | ¥3.46582 | ¥1,732.91 |
1,000 | ¥2.64497 | ¥2,644.97 |
2,500 | ¥2.46254 | ¥6,156.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.37135 | ¥11,856.75 |
10,000 | ¥2.28015 | ¥22,801.50 |
25,000 | ¥2.25757 | ¥56,439.25 |