NCV8114ASN250T1G | |
---|---|
DigiKey Part Number | NCV8114ASN250T1GOSTR-ND - Tape & Reel (TR) NCV8114ASN250T1GOSCT-ND - Cut Tape (CT) NCV8114ASN250T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8114ASN250T1G |
Description | IC REG LINEAR 2.5V 300MA 5TSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8114ASN250T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.61100 | ¥26.11 |
25 | ¥2.38760 | ¥59.69 |
100 | ¥1.61080 | ¥161.08 |
250 | ¥1.33328 | ¥333.32 |
500 | ¥1.22228 | ¥611.14 |
1,000 | ¥0.91671 | ¥916.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86113 | ¥2,583.39 |
6,000 | ¥0.80557 | ¥4,833.42 |
15,000 | ¥0.73890 | ¥11,083.50 |
30,000 | ¥0.71112 | ¥21,333.60 |
75,000 | ¥0.69445 | ¥52,083.75 |