NCV5661MN33T2G | ||
---|---|---|
DigiKey Part Number | NCV5661MN33T2GOSTR-ND - Tape & Reel (TR) NCV5661MN33T2GOSCT-ND - Cut Tape (CT) NCV5661MN33T2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV5661MN33T2G | |
Description | IC REG LINEAR 3.3V 1A 6DFN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3.3) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV5661MN33T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 9V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 70dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.14700 | ¥101.47 |
25 | ¥9.62800 | ¥240.70 |
100 | ¥7.39250 | ¥739.25 |
250 | ¥6.53300 | ¥1,633.25 |
500 | ¥6.18920 | ¥3,094.60 |
1,000 | ¥4.81388 | ¥4,813.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.57315 | ¥13,719.45 |
6,000 | ¥4.40122 | ¥26,407.32 |
15,000 | ¥4.26369 | ¥63,955.35 |