NCV331SN3T1G | ||
---|---|---|
DigiKey Part Number | NCV331SN3T1GOSTR-ND - Tape & Reel (TR) NCV331SN3T1GOSCT-ND - Cut Tape (CT) NCV331SN3T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV331SN3T1G | |
Description | IC COMPARATOR 1 GEN PUR 5TSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Drain 5-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV331SN3T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 9mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 120µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 800ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.53800 | ¥35.38 |
25 | ¥3.30680 | ¥82.67 |
100 | ¥2.45540 | ¥245.54 |
250 | ¥2.07764 | ¥519.41 |
500 | ¥1.98322 | ¥991.61 |
1,000 | ¥1.46381 | ¥1,463.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.36937 | ¥4,108.11 |
6,000 | ¥1.27494 | ¥7,649.64 |
15,000 | ¥1.20883 | ¥18,132.45 |
30,000 | ¥1.18049 | ¥35,414.70 |