NCV303LSN25T1G | ||
---|---|---|
DigiKey Part Number | 488-NCV303LSN25T1GTR-ND - Tape & Reel (TR) 488-NCV303LSN25T1GCT-ND - Cut Tape (CT) 488-NCV303LSN25T1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV303LSN25T1G | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 | |
Manufacturer Standard Lead Time | 49 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV303LSN25T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.93100 | ¥29.31 |
25 | ¥2.73200 | ¥68.30 |
100 | ¥2.03100 | ¥203.10 |
250 | ¥1.71840 | ¥429.60 |
500 | ¥1.64022 | ¥820.11 |
1,000 | ¥1.21063 | ¥1,210.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13253 | ¥3,397.59 |
6,000 | ¥1.05442 | ¥6,326.52 |
15,000 | ¥0.99975 | ¥14,996.25 |
30,000 | ¥0.97632 | ¥29,289.60 |
75,000 | ¥0.96665 | ¥72,498.75 |