NCV2200SQ2T2G | |
---|---|
DigiKey Part Number | NCV2200SQ2T2GOSTR-ND - Tape & Reel (TR) NCV2200SQ2T2GOSCT-ND - Cut Tape (CT) NCV2200SQ2T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2200SQ2T2G |
Description | IC COMPARATOR 1 GEN PUR SC88A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Complementary, Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Complementary, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 0.85V ~ 6V | |
Voltage - Input Offset (Max) | 5mV @ 6V | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 1.08µs | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.19000 | ¥61.90 |
25 | ¥5.87480 | ¥146.87 |
100 | ¥4.51190 | ¥451.19 |
250 | ¥3.98712 | ¥996.78 |
500 | ¥3.77744 | ¥1,888.72 |
1,000 | ¥2.93796 | ¥2,937.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.79110 | ¥8,373.30 |
6,000 | ¥2.68617 | ¥16,117.02 |
15,000 | ¥2.60222 | ¥39,033.30 |
30,000 | ¥2.59723 | ¥77,916.90 |