NCV21871SQ3T2G | |
---|---|
DigiKey Part Number | 488-NCV21871SQ3T2GTR-ND - Tape & Reel (TR) 488-NCV21871SQ3T2GCT-ND - Cut Tape (CT) 488-NCV21871SQ3T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV21871SQ3T2G |
Description | IC OPAMP GP 1 CIRCUIT SC88A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 28µA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.19700 | ¥51.97 |
25 | ¥4.88280 | ¥122.07 |
100 | ¥3.70240 | ¥370.24 |
250 | ¥3.15076 | ¥787.69 |
500 | ¥2.99312 | ¥1,496.56 |
1,000 | ¥2.28433 | ¥2,284.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.12677 | ¥6,380.31 |
6,000 | ¥2.04799 | ¥12,287.94 |
15,000 | ¥1.96921 | ¥29,538.15 |
30,000 | ¥1.94972 | ¥58,491.60 |