NCV1117ST20T3G | |
---|---|
DigiKey Part Number | NCV1117ST20T3GOSTR-ND - Tape & Reel (TR) NCV1117ST20T3GOSCT-ND - Cut Tape (CT) NCV1117ST20T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1117ST20T3G |
Description | IC REG LINEAR 2V 1A SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCV1117ST20T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.82200 | ¥68.22 |
25 | ¥6.47920 | ¥161.98 |
100 | ¥4.97350 | ¥497.35 |
250 | ¥4.39556 | ¥1,098.89 |
500 | ¥4.16422 | ¥2,082.11 |
1,000 | ¥3.23888 | ¥3,238.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.07690 | ¥12,307.60 |
8,000 | ¥2.96123 | ¥23,689.84 |
12,000 | ¥2.86870 | ¥34,424.40 |
28,000 | ¥2.86319 | ¥80,169.32 |