NCS37014MNTWG | ||
---|---|---|
DigiKey Part Number | 488-NCS37014MNTWGTR-ND - Tape & Reel (TR) 488-NCS37014MNTWGCT-ND - Cut Tape (CT) 488-NCS37014MNTWGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCS37014MNTWG | |
Description | SKYLIGHT | |
Manufacturer Standard Lead Time | 49 Weeks | |
Customer Reference | ||
Detailed Description | Ground Fault Protection PMIC 16-QFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ground Fault Protection | |
Current - Supply | 575µA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.11000 | ¥12.11 |
10 | ¥10.05700 | ¥100.57 |
100 | ¥8.00630 | ¥800.63 |
500 | ¥6.77410 | ¥3,387.05 |
1,000 | ¥5.74780 | ¥5,747.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.46041 | ¥16,381.23 |
6,000 | ¥5.25513 | ¥31,530.78 |
9,000 | ¥5.08115 | ¥45,730.35 |