NCS2333MUTBG | ||
---|---|---|
DigiKey Part Number | NCS2333MUTBGOSTR-ND - Tape & Reel (TR) NCS2333MUTBGOSCT-ND - Cut Tape (CT) NCS2333MUTBGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCS2333MUTBG | |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8UDFN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-UDFN (2x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 270 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 21µA (x2 Channels) | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.14700 | ¥101.47 |
25 | ¥9.63120 | ¥240.78 |
100 | ¥7.39660 | ¥739.66 |
250 | ¥6.53628 | ¥1,634.07 |
500 | ¥6.19214 | ¥3,096.07 |
1,000 | ¥4.81618 | ¥4,816.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.57537 | ¥13,726.11 |
6,000 | ¥4.40336 | ¥26,420.16 |
15,000 | ¥4.26575 | ¥63,986.25 |