


NCS21871SN2T1G | |
|---|---|
DigiKey Part Number | 488-NCS21871SN2T1GTR-ND - Tape & Reel (TR) 488-NCS21871SN2T1GCT-ND - Cut Tape (CT) 488-NCS21871SN2T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21871SN2T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
Category | Current - Supply 28µA |
Mfr | Current - Output / Channel 11 mA |
Series | Voltage - Supply Span (Min) 1.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 350 kHz | Supplier Device Package 5-TSOP |
Current - Input Bias 60 pA | Base Product Number |
Voltage - Input Offset 6 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.56400 | ¥35.64 |
| 25 | ¥3.18880 | ¥79.72 |
| 100 | ¥2.78120 | ¥278.12 |
| 250 | ¥2.58652 | ¥646.63 |
| 500 | ¥2.46892 | ¥1,234.46 |
| 1,000 | ¥2.37225 | ¥2,372.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.18717 | ¥6,561.51 |
| 6,000 | ¥2.13038 | ¥12,782.28 |








