NCP4306AADZZZADR2G | |
---|---|
DigiKey Part Number | NCP4306AADZZZADR2GOSTR-ND - Tape & Reel (TR) NCP4306AADZZZADR2GOSCT-ND - Cut Tape (CT) NCP4306AADZZZADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4306AADZZZADR2G |
Description | SECONDARY SIDE SYNCHRONOU |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP4306AADZZZADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Current - Supply | 1.4 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.34600 | ¥63.46 |
25 | ¥6.02600 | ¥150.65 |
100 | ¥4.62790 | ¥462.79 |
250 | ¥4.08984 | ¥1,022.46 |
500 | ¥3.87474 | ¥1,937.37 |
1,000 | ¥3.01360 | ¥3,013.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.86295 | ¥7,157.38 |
5,000 | ¥2.75532 | ¥13,776.60 |
12,500 | ¥2.66922 | ¥33,365.25 |
25,000 | ¥2.66410 | ¥66,602.50 |