NCP308SNADJT1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ¥4.47000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP308SNADJT1G

DigiKey Part Number
NCP308SNADJT1GOSTR-ND - Tape & Reel (TR)
NCP308SNADJT1GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP308SNADJT1G
Description
IC SUPERVISOR 1 CHANNEL 6TSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP308SNADJT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
onsemi
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Reset Timeout
Adjustable/Selectable
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SOT-23-6 Thin, TSOT-23-6
Number of Voltages Monitored
1
Supplier Device Package
6-TSOP
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV308SNADJT1Gonsemi0488-NCV308SNADJT1GCT-ND¥4.47000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes