Amplifier IC 2-Channel (Stereo) Class AB 20-HSOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA1517DWPR

DigiKey Part Number
296-7007-2-ND - Tape & Reel (TR)
296-7007-1-ND - Cut Tape (CT)
296-7007-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TPA1517DWPR
Description
IC AMP CLASS AB STER 6W 20SOPWR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 20-HSOIC
Datasheet
 Datasheet
EDA/CAD Models
TPA1517DWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
9.5V ~ 18V
Manufacturer
Texas Instruments
Features
Mute, Standby, Thermal Protection
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class AB
Supplier Device Package
20-HSOIC
Output Type
2-Channel (Stereo)
Package / Case
20-SOIC (0.295", 7.50mm Width) Exposed Pad
Max Output Power x Channels @ Load
6W x 2 @ 4Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,742
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.17000¥42.17
10¥32.03300¥320.33
25¥29.49800¥737.45
100¥26.71080¥2,671.08
250¥25.39600¥6,349.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥23.37911¥46,758.22
Manufacturers Standard Package