NCP3063DIPBSTEVB | ||
---|---|---|
DigiKey Part Number | NCP3063DIPBSTEVB-ND | |
Manufacturer | ||
Manufacturer Product Number | NCP3063DIPBSTEVB | |
Description | BOARD EVAL NCP3063 BOOST | |
Customer Reference | ||
Detailed Description | NCP3063 - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 24V | |
Current - Output | 350mA | |
Voltage - Input | 9V ~ 15V | |
Regulator Topology | Boost | |
Frequency - Switching | 250kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | NCP3063 | |
Base Product Number |