NCP2811ADTBR2G | ||
---|---|---|
DigiKey Part Number | NCP2811ADTBR2GOSTR-ND - Tape & Reel (TR) NCP2811ADTBR2GOSCT-ND - Cut Tape (CT) NCP2811ADTBR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP2811ADTBR2G | |
Description | IC AMP AB STEREO 110MW 14TSSOP | |
Customer Reference | ||
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP2811ADTBR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 110mW x 2 @ 16Ohm | |
Voltage - Supply | 2.7V ~ 5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.42300 | ¥84.23 |
25 | ¥7.99920 | ¥199.98 |
100 | ¥6.14140 | ¥614.14 |
250 | ¥5.42704 | ¥1,356.76 |
500 | ¥5.14152 | ¥2,570.76 |
1,000 | ¥3.99894 | ¥3,998.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.79902 | ¥9,497.55 |
5,000 | ¥3.65620 | ¥18,281.00 |
12,500 | ¥3.54194 | ¥44,274.25 |