NC7WZ07P6X-L22347 | ||
---|---|---|
DigiKey Part Number | 488-NC7WZ07P6X-L22347TR-ND - Tape & Reel (TR) 488-NC7WZ07P6X-L22347CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | NC7WZ07P6X-L22347 | |
Description | IC BUFFER NON-INVERT 5.5V SC70-6 | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-70-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.77200 | ¥27.72 |
25 | ¥2.50080 | ¥62.52 |
100 | ¥1.36500 | ¥136.50 |
250 | ¥1.31932 | ¥329.83 |
500 | ¥1.18272 | ¥591.36 |
1,000 | ¥0.90981 | ¥909.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81881 | ¥2,456.43 |
6,000 | ¥0.77332 | ¥4,639.92 |
15,000 | ¥0.70509 | ¥10,576.35 |
30,000 | ¥0.65960 | ¥19,788.00 |
75,000 | ¥0.59137 | ¥44,352.75 |