NC7SZ66L6X | ||
---|---|---|
DigiKey Part Number | NC7SZ66L6XTR-ND - Tape & Reel (TR) NC7SZ66L6XCT-ND - Cut Tape (CT) NC7SZ66L6XDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NC7SZ66L6X | |
Description | IC BUS SWITCH 1 X 1:1 6MICROPAK | |
Customer Reference | ||
Detailed Description | Bus Switch 1 x 1:1 6-MicroPak | |
EDA/CAD Models | NC7SZ66L6X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |