74LVC1G66GM,132 | |
---|---|
DigiKey Part Number | 1727-74LVC1G66GM,132TR-ND - Tape & Reel (TR) 1727-74LVC1G66GM,132CT-ND - Cut Tape (CT) 1727-74LVC1G66GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G66GM,132 |
Description | IC SWITCH SPST-NOX1 10OHM 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.2ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.70920 | ¥67.73 |
100 | ¥1.87170 | ¥187.17 |
250 | ¥1.57620 | ¥394.05 |
500 | ¥1.28050 | ¥640.25 |
1,000 | ¥0.98504 | ¥985.04 |
2,500 | ¥0.88651 | ¥2,216.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.83727 | ¥4,186.35 |
10,000 | ¥0.76340 | ¥7,634.00 |
25,000 | ¥0.71414 | ¥17,853.50 |
50,000 | ¥0.64027 | ¥32,013.50 |
125,000 | ¥0.61564 | ¥76,955.00 |