NC7SZ57L6X-L22175 | ||
---|---|---|
DigiKey Part Number | 488-NC7SZ57L6X-L22175TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NC7SZ57L6X-L22175 | |
Description | IC LOGIC GATE UHS 2-INP 6-MCRPAK | |
Customer Reference | ||
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |