NC7SZ19FHX | ||
---|---|---|
DigiKey Part Number | NC7SZ19FHXTR-ND - Tape & Reel (TR) NC7SZ19FHXCT-ND - Cut Tape (CT) NC7SZ19FHXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NC7SZ19FHX | |
Description | IC DECODER/DEMUX 1X1:2 6MICROPK2 | |
Customer Reference | ||
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-MicroPak2™ | |
Datasheet | Datasheet | |
EDA/CAD Models | NC7SZ19FHX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak2™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.83437 | ¥4,171.85 |
10,000 | ¥0.76532 | ¥7,653.20 |
25,000 | ¥0.73655 | ¥18,413.75 |
50,000 | ¥0.71928 | ¥35,964.00 |