Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NC7SZ14P5 | |
|---|---|
DigiKey Part Number | NC7SZ14P5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7SZ14P5 |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ14P5 Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.2V ~ 1.2V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.4V ~ 3.6V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 5.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-70-5 |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ14DFT2G | onsemi | 26,336 | NL17SZ14DFT2GOSCT-ND | ¥0.83000 | Direct |
| NL17SZ14XV5T2G | onsemi | 3,790 | 488-NL17SZ14XV5T2GCT-ND | ¥0.91000 | Direct |
| 74AHC1G14GW,125 | Nexperia USA Inc. | 41,158 | 1727-3149-1-ND | ¥0.83000 | Similar |
| 74LVC1G14GV,125 | Nexperia USA Inc. | 18,531 | 1727-4116-1-ND | ¥0.83000 | Similar |
| 74LVC1G14GW,125 | Nexperia USA Inc. | 152,529 | 1727-3072-1-ND | ¥0.83000 | Similar |







