Inverter IC 1 Channel Schmitt Trigger SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G14DCKRG4

DigiKey Part Number
296-35947-2-ND - Tape & Reel (TR)
296-35947-1-ND - Cut Tape (CT)
296-35947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G14DCKRG4
Description
IC INVERT SCHMITT 1CH 1IN SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G14DCKRG4 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.39V ~ 1.87V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.16V ~ 3.33V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.5ns @ 2.5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SC-70-5
Features
Schmitt Trigger
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,563
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.77000¥17.70
25¥1.56800¥39.20
100¥1.34880¥134.88
250¥1.24412¥311.03
500¥1.18112¥590.56
1,000¥1.12919¥1,129.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.17018¥3,510.54
6,000¥1.13627¥6,817.62
9,000¥1.11929¥10,073.61
15,000¥1.10048¥16,507.20
21,000¥1.08948¥22,879.08
30,000¥1.07890¥32,367.00
Manufacturers Standard Package