MFR Recommended
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NC7SZ125M5X | |
|---|---|
DigiKey Part Number | NC7SZ125M5XTR-ND - Tape & Reel (TR) NC7SZ125M5XCT-ND - Cut Tape (CT) NC7SZ125M5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ125M5X |
Description | IC BUFF 1.65V SOT-23-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ125M5X Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ125M5X-L22090 | onsemi | 0 | 488-NC7SZ125M5X-L22090CT-ND | ¥3.76000 | MFR Recommended |
| NL17SZ125DFT2G | onsemi | 3,652 | NL17SZ125DFT2GOSCT-ND | ¥0.83000 | Similar |
| 74LVC1G125W5-7 | Diodes Incorporated | 19,387 | 74LVC1G125W5-7DICT-ND | ¥1.08000 | Direct |
| SN74LVC1G125DBVR | Texas Instruments | 10 | 296-11603-1-ND | ¥1.16000 | Direct |
| 74LVC1G125DBVRG4 | Texas Instruments | 0 | 296-35995-1-ND | ¥0.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.48000 | ¥4.80 |
| 25 | ¥0.41680 | ¥10.42 |
| 100 | ¥0.34900 | ¥34.90 |
| 250 | ¥0.31656 | ¥79.14 |
| 500 | ¥0.29706 | ¥148.53 |
| 1,000 | ¥0.28093 | ¥280.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.26100 | ¥783.00 |
| 6,000 | ¥0.25123 | ¥1,507.38 |















