SN74LVC1G125DCKT | |
---|---|
DigiKey Part Number | 296-26596-2-ND - Tape & Reel (TR) 296-26596-1-ND - Cut Tape (CT) 296-26596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G125DCKT |
Description | IC BUFF NON-INVERT 5.5V SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G125DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.94600 | ¥69.46 |
25 | ¥6.59400 | ¥164.85 |
100 | ¥5.41610 | ¥541.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.06320 | ¥1,265.80 |
500 | ¥4.47438 | ¥2,237.19 |
1,250 | ¥3.53235 | ¥4,415.44 |
2,500 | ¥3.29689 | ¥8,242.23 |
6,250 | ¥3.13205 | ¥19,575.31 |
12,500 | ¥3.01430 | ¥37,678.75 |
25,000 | ¥2.92010 | ¥73,002.50 |