



SI2102A-TP | |
|---|---|
DigiKey Part Number | 353-SI2102A-TPTR-ND - Tape & Reel (TR) 353-SI2102A-TPCT-ND - Cut Tape (CT) 353-SI2102A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2102A-TP |
Description | N-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | N-Channel 20 V 3A 200mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | SI2102A-TP Models |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 220 pF @ 10 V |
FET Type | Power Dissipation (Max) 200mW |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 70mOhm @ 2.5A, 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.76200 | ¥17.62 |
| 100 | ¥1.09990 | ¥109.99 |
| 500 | ¥0.81162 | ¥405.81 |
| 1,000 | ¥0.71833 | ¥718.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.59941 | ¥1,798.23 |
| 6,000 | ¥0.53938 | ¥3,236.28 |
| 9,000 | ¥0.50875 | ¥4,578.75 |
| 15,000 | ¥0.47432 | ¥7,114.80 |
| 21,000 | ¥0.45392 | ¥9,532.32 |
| 30,000 | ¥0.43408 | ¥13,022.40 |










