
74LVC1G125DBVTG4 | |
|---|---|
DigiKey Part Number | 296-74LVC1G125DBVTG4TR-ND - Tape & Reel (TR) 296-74LVC1G125DBVTG4CT-ND - Cut Tape (CT) 296-74LVC1G125DBVTG4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125DBVTG4 |
Description | IC BUFF 1.65V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G125DBVTG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ125M5X | onsemi | 38 | NC7SZ125M5XCT-ND | ¥3.23000 | Similar |
| NC7SZ125P5X | onsemi | 3,363 | NC7SZ125P5XCT-ND | ¥3.23000 | Similar |
| NL17SZ125DFT2G | onsemi | 3,652 | NL17SZ125DFT2GOSCT-ND | ¥3.23000 | Similar |
| TC7SZ125F,LJ(CT | Toshiba Semiconductor and Storage | 32,461 | TC7SZ125FLJ(CTCT-ND | ¥5.17000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥7.04600 | ¥70.46 |
| 25 | ¥6.37120 | ¥159.28 |
| 100 | ¥5.63190 | ¥563.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.27856 | ¥1,319.64 |
| 500 | ¥5.06570 | ¥2,532.85 |
| 750 | ¥4.95913 | ¥3,719.35 |
| 1,250 | ¥4.84099 | ¥6,051.24 |
| 1,750 | ¥4.77198 | ¥8,350.97 |
| 2,500 | ¥4.70556 | ¥11,763.90 |








