NC7SV04P5X | |
---|---|
DigiKey Part Number | NC7SV04P5XTR-ND - Tape & Reel (TR) NC7SV04P5XCT-ND - Cut Tape (CT) NC7SV04P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SV04P5X |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SV04P5X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.3ns @ 3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.70900 | ¥27.09 |
25 | ¥2.44000 | ¥61.00 |
100 | ¥1.33160 | ¥133.16 |
250 | ¥1.28724 | ¥321.81 |
500 | ¥1.15390 | ¥576.95 |
1,000 | ¥0.88768 | ¥887.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79891 | ¥2,396.73 |
6,000 | ¥0.75454 | ¥4,527.24 |
15,000 | ¥0.68795 | ¥10,319.25 |
30,000 | ¥0.64357 | ¥19,307.10 |
75,000 | ¥0.57699 | ¥43,274.25 |