Clock Divider IC 1:1 10 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB7V33MMNTXG

DigiKey Part Number
488-NB7V33MMNTXGTR-ND - Tape & Reel (TR)
488-NB7V33MMNTXGCT-ND - Cut Tape (CT)
488-NB7V33MMNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB7V33MMNTXG
Description
IC CLK DIVIDER 1:1 10GHZ 16QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Clock Divider IC 1:1 10 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB7V33MMNTXG Models
Product Attributes
Filter Similar Products
Category
Input
CML, LVDS, LVPECL
Manufacturer
onsemi
Output
CML
Series
Frequency - Max
10 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 2.625V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Divider
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad
Ratio - Input:Output
1:1
Supplier Device Package
16-QFN (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB7V33MMNGonsemi197NB7V33MMNGOS-ND¥132.40000Parametric Equivalent
NB7V33MMNHTBGonsemi83NB7V33MMNHTBGOSCT-ND¥122.23000Parametric Equivalent
In-Stock: 2,646
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.23000¥122.23
10¥96.44200¥964.42
25¥90.00800¥2,250.20
100¥82.93810¥8,293.81
250¥82.11592¥20,528.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥70.96173¥212,885.19
Manufacturers Standard Package