
NB7V33MMNHTBG | |
|---|---|
DigiKey Part Number | NB7V33MMNHTBGOSTR-ND - Tape & Reel (TR) NB7V33MMNHTBGOSCT-ND - Cut Tape (CT) NB7V33MMNHTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7V33MMNHTBG |
Description | IC CLK DIVIDER 1:1 10GHZ 16QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Clock Divider IC 1:1 10 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7V33MMNHTBG Models |
Category | Input CML, LVDS, LVPECL |
Manufacturer onsemi | Output CML |
Series | Frequency - Max 10 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Divider | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:1 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB7V33MMNG | onsemi | 197 | NB7V33MMNGOS-ND | ¥132.40000 | Parametric Equivalent |
| NB7V33MMNTXG | onsemi | 2,646 | 488-NB7V33MMNTXGCT-ND | ¥122.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥122.23000 | ¥122.23 |
| 10 | ¥96.44500 | ¥964.45 |
| 25 | ¥90.01080 | ¥2,250.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥79.75090 | ¥7,975.09 |
| 200 | ¥77.22355 | ¥15,444.71 |

