NB3M8304CDG | |
---|---|
DigiKey Part Number | NB3M8304CDG-ND |
Manufacturer | |
Manufacturer Product Number | NB3M8304CDG |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3M8304CDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.27300 | ¥222.73 |
98 | ¥18.24857 | ¥1,788.36 |
294 | ¥17.31279 | ¥5,089.96 |
588 | ¥15.53481 | ¥9,134.47 |
1,078 | ¥13.10168 | ¥14,123.61 |
2,548 | ¥12.44657 | ¥31,713.86 |
5,096 | ¥11.97865 | ¥61,043.20 |