
MSQA6V1W5T2G | |
|---|---|
DigiKey Part Number | MSQA6V1W5T2GOSTR-ND - Tape & Reel (TR) MSQA6V1W5T2GOSCT-ND - Cut Tape (CT) MSQA6V1W5T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSQA6V1W5T2G |
Description | TVS DIODE 3VWM SC88A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MSQA6V1W5T2G Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 90pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Reverse Standoff (Typ) 3V | Supplier Device Package |
Voltage - Breakdown (Min) 6.1V | Base Product Number |
Power - Peak Pulse 150W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDA6V1W5 | STMicroelectronics | 30,193 | 497-7228-1-ND | ¥3.39000 | Direct |
| BZA856AVL,115 | Nexperia USA Inc. | 6,002 | 1727-5310-1-ND | ¥3.72000 | Similar |
| CPDV5-5V0U | Comchip Technology | 22,562 | 641-1301-1-ND | ¥5.87000 | Similar |
| ESDA25W5 | STMicroelectronics | 1,536 | 497-ESDA25W5CT-ND | ¥5.04000 | Similar |
| ESDALC6V1W5 | STMicroelectronics | 30,216 | 497-7231-1-ND | ¥4.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.65400 | ¥16.54 |
| 100 | ¥1.03290 | ¥103.29 |
| 500 | ¥0.76232 | ¥381.16 |
| 1,000 | ¥0.67458 | ¥674.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.52123 | ¥1,563.69 |
| 6,000 | ¥0.46902 | ¥2,814.12 |










