


CPDV5-5V0U | |
|---|---|
DigiKey Part Number | 641-1301-2-ND - Tape & Reel (TR) 641-1301-1-ND - Cut Tape (CT) 641-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDV5-5V0U |
Description | TVS DIODE 5VWM 10VC SOT353 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | CPDV5-5V0U Models |
Category | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Mfr | Power - Peak Pulse 80W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.65500 | ¥36.55 |
| 100 | ¥2.34210 | ¥234.21 |
| 500 | ¥1.77524 | ¥887.62 |
| 1,000 | ¥1.59255 | ¥1,592.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.36008 | ¥4,080.24 |
| 6,000 | ¥1.24294 | ¥7,457.64 |
| 9,000 | ¥1.18324 | ¥10,649.16 |
| 15,000 | ¥1.11615 | ¥16,742.25 |
| 21,000 | ¥1.07643 | ¥22,605.03 |
| 30,000 | ¥1.03781 | ¥31,134.30 |

