MOC3021SR2M | ||
---|---|---|
DigiKey Part Number | MOC3021SR2MTR-ND - Tape & Reel (TR) MOC3021SR2MCT-ND - Cut Tape (CT) MOC3021SR2MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MOC3021SR2M | |
Description | OPTOISOLATOR 4.17KV TRIAC 6SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | MOC3021SR2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | - | |
Current - LED Trigger (Ift) (Max) | 15mA | |
Current - Hold (Ih) | 100µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.74000 | ¥6.74 |
10 | ¥4.42100 | ¥44.21 |
100 | ¥2.89400 | ¥289.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.28469 | ¥2,284.69 |
2,000 | ¥2.13233 | ¥4,264.66 |
5,000 | ¥2.05619 | ¥10,280.95 |
10,000 | ¥2.02574 | ¥20,257.40 |
25,000 | ¥1.98004 | ¥49,501.00 |