MMSZ5V6T3G | ||
---|---|---|
DigiKey Part Number | MMSZ5V6T3GOSTR-ND - Tape & Reel (TR) MMSZ5V6T3GOSCT-ND - Cut Tape (CT) MMSZ5V6T3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMSZ5V6T3G | |
Description | DIODE ZENER 5.6V 500MW SOD123 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMSZ5V6T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.24800 | ¥12.48 |
100 | ¥0.67480 | ¥67.48 |
500 | ¥0.53016 | ¥265.08 |
1,000 | ¥0.36811 | ¥368.11 |
2,000 | ¥0.30494 | ¥609.88 |
5,000 | ¥0.28838 | ¥1,441.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24543 | ¥2,454.30 |
30,000 | ¥0.22702 | ¥6,810.60 |
50,000 | ¥0.19634 | ¥9,817.00 |
100,000 | ¥0.18407 | ¥18,407.00 |
250,000 | ¥0.16321 | ¥40,802.50 |