324V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ200A

DigiKey Part Number
SMCJ200ALFTR-ND - Tape & Reel (TR)
SMCJ200ALFCT-ND - Cut Tape (CT)
SMCJ200ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ200A
Description
TVS DIODE 200VWM 324VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
324V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ200A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
324V
Mfr
Current - Peak Pulse (10/1000µs)
4.6A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
Yes
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
200V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
224V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 661
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.10000¥8.10
10¥5.06100¥50.61
100¥3.28570¥328.57
500¥2.52234¥1,261.17
1,000¥2.27632¥2,276.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.54671¥4,640.13
6,000¥1.42125¥8,527.50
9,000¥1.35735¥12,216.15
15,000¥1.35732¥20,359.80
Manufacturers Standard Package