
MMSZ4691T1G | |
|---|---|
DigiKey Part Number | MMSZ4691T1GOSTR-ND - Tape & Reel (TR) MMSZ4691T1GOSCT-ND - Cut Tape (CT) MMSZ4691T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4691T1G |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4691T1G Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4691-TP | MCC (Micro Commercial Components) | 17,562 | MMSZ4691-TPMSCT-ND | ¥1.16000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.85200 | ¥8.52 |
| 100 | ¥0.52600 | ¥52.60 |
| 500 | ¥0.38158 | ¥190.79 |
| 1,000 | ¥0.33452 | ¥334.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.25411 | ¥762.33 |
| 6,000 | ¥0.22595 | ¥1,355.70 |









