MMBD353LT1G | ||
---|---|---|
DigiKey Part Number | MMBD353LT1GOSTR-ND - Tape & Reel (TR) MMBD353LT1GOSCT-ND - Cut Tape (CT) MMBD353LT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBD353LT1G | |
Description | DIODE SCHOTTKY 7V 225MW SOT23-3 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 7V 225 mW SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBD353LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 7V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 225 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.19200 | ¥21.92 |
25 | ¥1.92080 | ¥48.02 |
100 | ¥1.24290 | ¥124.29 |
250 | ¥1.02912 | ¥257.28 |
500 | ¥0.82340 | ¥411.70 |
1,000 | ¥0.63122 | ¥631.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54890 | ¥1,646.70 |
6,000 | ¥0.49400 | ¥2,964.00 |
15,000 | ¥0.43911 | ¥6,586.65 |
30,000 | ¥0.41167 | ¥12,350.10 |
75,000 | ¥0.36501 | ¥27,375.75 |
150,000 | ¥0.35129 | ¥52,693.50 |