Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MM74HCT244WM | |
|---|---|
DigiKey Part Number | MM74HCT244WM-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT244WM |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT244WM Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.2mA, 7.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT244ADWG | onsemi | 28 | MC74HCT244ADWGOS-ND | ¥6.62000 | Similar |
| MC74HCT244ADWR2G | onsemi | 212 | MC74HCT244ADWR2GOSCT-ND | ¥6.29000 | Similar |
| CD74HCT244M | Texas Instruments | 24 | 296-12839-5-ND | ¥10.34000 | Direct |
| 74HCT244D,653 | Nexperia USA Inc. | 0 | 1727-2841-1-ND | ¥3.80000 | Similar |
| CD74HCT244M96 | Texas Instruments | 2,615 | 296-14552-1-ND | ¥7.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.81300 | ¥48.13 |
| 38 | ¥4.15237 | ¥157.79 |
| 114 | ¥3.76272 | ¥428.95 |
| 266 | ¥3.53515 | ¥940.35 |
| 532 | ¥3.38532 | ¥1,800.99 |
| 1,026 | ¥3.26768 | ¥3,352.64 |
| 2,508 | ¥3.13878 | ¥7,872.06 |
| 5,016 | ¥3.05893 | ¥15,343.59 |





