


CD74HCT244M | |
|---|---|
DigiKey Part Number | 296-12839-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT244M |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT244M Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT241M | Texas Instruments | 4 | 296-CD74HCT241M-ND | ¥7.94000 | Parametric Equivalent |
| CD74HCT241M96 | Texas Instruments | 366 | 296-12838-1-ND | ¥7.86000 | Parametric Equivalent |
| CD74HCT244M96 | Texas Instruments | 3,315 | 296-14552-1-ND | ¥7.53000 | Parametric Equivalent |
| MM74HCT244WM | onsemi | 0 | MM74HCT244WM-ND | ¥6.78000 | Direct |
| 74HCT244D,653 | Nexperia USA Inc. | 0 | 1727-2841-1-ND | ¥3.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥7.52500 | ¥75.25 |





