


CD74HCT241M96 | |
|---|---|
DigiKey Part Number | 296-12838-2-ND - Tape & Reel (TR) 296-12838-1-ND - Cut Tape (CT) 296-12838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT241M96 |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT241M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥5.63200 | ¥56.32 |
| 25 | ¥5.07440 | ¥126.86 |
| 100 | ¥4.46650 | ¥446.65 |
| 250 | ¥4.17656 | ¥1,044.14 |
| 500 | ¥4.00156 | ¥2,000.78 |
| 1,000 | ¥3.99826 | ¥3,998.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.04475 | ¥8,089.50 |
| 4,000 | ¥3.93921 | ¥15,756.84 |
| 6,000 | ¥3.88636 | ¥23,318.16 |
| 10,000 | ¥3.82782 | ¥38,278.20 |
| 14,000 | ¥3.79358 | ¥53,110.12 |
| 20,000 | ¥3.76068 | ¥75,213.60 |



