SN74HCT244ANS is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,936
Unit Price: ¥7.69000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT244ANS

DigiKey Part Number
296-SN74HCT244ANS-ND
Manufacturer
Manufacturer Product Number
SN74HCT244ANS
Description
IC BUFF 4.5V/5.5V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT244NSRTexas Instruments1,936296-8401-1-ND¥7.69000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes