


SN74HCT244DWR | |
|---|---|
DigiKey Part Number | 296-1207-2-ND - Tape & Reel (TR) 296-1207-1-ND - Cut Tape (CT) 296-1207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT244DWR |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT244DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT244D-Q100,118 | Nexperia USA Inc. | 3,997 | 1727-1038-1-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥5.31800 | ¥53.18 |
| 25 | ¥4.79320 | ¥119.83 |
| 100 | ¥4.21360 | ¥421.36 |
| 250 | ¥3.93716 | ¥984.29 |
| 500 | ¥3.77078 | ¥1,885.39 |
| 1,000 | ¥3.75797 | ¥3,757.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.52087 | ¥7,041.74 |
| 4,000 | ¥3.42800 | ¥13,712.00 |
| 6,000 | ¥3.38151 | ¥20,289.06 |
| 10,000 | ¥3.33001 | ¥33,300.10 |
| 14,000 | ¥3.29989 | ¥46,198.46 |
| 20,000 | ¥3.27093 | ¥65,418.60 |






