Decoder/Demultiplexer 1 x 2:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 2:4 16-SOIC
16 SOIC Pin View

MC74ACT139DG

DigiKey Part Number
MC74ACT139DGOS-ND
Manufacturer
Manufacturer Product Number
MC74ACT139DG
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74ACT139DG Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-SOIC
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,176
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
48¥3.42167¥164.24
96¥3.21240¥308.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.