MM74HC02MX | |
---|---|
DigiKey Part Number | MM74HC02MXTR-ND - Tape & Reel (TR) MM74HC02MXCT-ND - Cut Tape (CT) MM74HC02MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC02MX |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.76800 | ¥37.68 |
25 | ¥3.51720 | ¥87.93 |
100 | ¥2.61320 | ¥261.32 |
250 | ¥2.21108 | ¥552.77 |
500 | ¥2.11044 | ¥1,055.22 |
1,000 | ¥1.55774 | ¥1,557.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.45722 | ¥3,643.05 |
5,000 | ¥1.35673 | ¥6,783.65 |
12,500 | ¥1.28638 | ¥16,079.75 |
25,000 | ¥1.25624 | ¥31,406.00 |
62,500 | ¥1.24380 | ¥77,737.50 |