MM3Z3V6T1 | ||
---|---|---|
DigiKey Part Number | MM3Z3V6T1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MM3Z3V6T1 | |
Description | DIODE ZENER 3.6V 200MW SOD323 | |
Customer Reference | ||
Detailed Description | Zener Diode 3.6 V 200 mW ±6% Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | MM3Z3V6T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |