MJW21193G | |
---|---|
DigiKey Part Number | MJW21193GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJW21193G |
Description | TRANS PNP 250V 16A TO247-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 250 V 16 A 4MHz 200 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 16 A | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 3.2A, 16A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 8A, 5V | |
Power - Max | 200 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.52000 | ¥42.52 |
30 | ¥33.66667 | ¥1,010.00 |
120 | ¥28.85792 | ¥3,462.95 |
510 | ¥25.65180 | ¥13,082.42 |
1,020 | ¥21.96427 | ¥22,403.56 |
2,010 | ¥20.68172 | ¥41,570.26 |