MJF127G | ||
---|---|---|
DigiKey Part Number | MJF127GOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MJF127G | |
Description | TRANS PNP DARL 100V 5A TO220FP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 5 A 2 W Through Hole TO-220FP | |
Datasheet | Datasheet | |
EDA/CAD Models | MJF127G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3.5V @ 20mA, 5A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 3A, 3V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
50 | ¥8.91200 | ¥445.60 |
100 | ¥7.06250 | ¥706.25 |
500 | ¥5.98610 | ¥2,993.05 |
1,000 | ¥4.87635 | ¥4,876.35 |
2,000 | ¥4.59051 | ¥9,181.02 |
5,000 | ¥4.37190 | ¥21,859.50 |
10,000 | ¥4.17013 | ¥41,701.30 |